text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EP14UK4G-TR

SY100EP14U Series 5.5 V 2 GHz Surface Mount Clock Fanout Buffer IC - TSSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EP14UK4G-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 6V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.37V to 5.5V
Frequency-Max: 2GHz
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The SY100EP14UK4G TR is a part of SY100EP14U Series high-speed, 2 GHz differential PECL/ECL 1:5 fanout buffer optimized for ultra-low skew applications. Within device skew is guaranteed to be less than 25ps over temperature and supply voltage

The wide supply voltage operation allows this fanout buffer to operate in 2.5 V, 3.3 V, and 5 V systems. A VBB reference is included for single-supply or AC-coupled PECL/ECL input applications, thus eliminating resistor networks.

Features:

  • Guaranteed AC parameters over temp/voltage:
    • > 2 GHz fMAX
    • < 25ps within-device skew
    • < 275ps tr/tf time
    • < 525ps prop delay
  • 2:1 Differential MUX input
  • Flexible supply voltage: 2.5 V/3.3 V/5 V
  • Wide operating temperature range: –40°C to +85°C
  • VBB reference for single-ended or AC-coupled PECL inputs
  • 100 K ECL compatible outputs
  • Inputs accept PECL/LVPECL/ECL/HSTL logic
  • 75 k internal input pull-down resistors
  • Available in a 20-Pin TSSOP package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,030.00
USD
Quantity
Unit Price
1,000+
$2.03
Product Variant Information section