text.skipToContent text.skipToNavigation

Manufacturer Part #

MR0D08BMA45

MR0D08B Series 1 M (128 K x 8) 45 ns Surface Mount Dual Supply MRAM - BGA-48

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies MR0D08BMA45 - Technical Attributes
Attributes Table
Memory Density: 1Mb
Interface Type: Parallel
Memory Organization: 128 K x 8
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 45ns
Temperature Range: 0°C to 70°C
Package Style:  BGA-48
Mounting Method: Surface Mount
Features & Applications

The MR0D08BMA45 is a dual power supply 128 K x 8 magnetoresistive random access memory (MRAM) device organized as 131,072 words of 8 bits, available in BGA-48 package.

This device offers SRAM compatible 45 ns read/write timing with unlimited endurance. The data is always non-volatile for greater than 20-years.

Features:

  • +3.3 Volt power supply
  • I/O Voltage range supports wide +1.65 to +3.6 Volt interfaces
  • Fast 45 ns read/write cycle
  • SRAM compatible timing
  • Unlimited read & write endurance
  • Data always non-volatile for >20-years at temperature
  • RoHS-compliant small footprint BGA package

Benefits:

  • One memory replaces FLASH, SRAM, EEPROM and BBSRAM in systems for simpler, more efficient designs
  • Improves reliability by replacing battery-backed SRAM

View the available MR0D08B series of MRAMs

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
696
Multiple Of:
348
Total
$9,117.60
USD
Quantity
Unit Price
348+
$13.10
Product Variant Information section