Manufacturer Part #
STM32F030C8T6
STM32F Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:250 per Tray Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
STMicroelectronics STM32F030C8T6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F030C8T6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 8kB |
| Speed: | 48MHz |
| No of I/O Lines: | 39 |
| InterfaceType / Connectivity: | I2C/SPI/UART/USART |
| Peripherals: | DMA/POR/PWM/Watchdog |
| Number Of Timers: | 7 |
| Supply Voltage: | 2.4V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 12-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,750
Singapore:
5,750
Factory Lead Time:
13 Weeks
Quantity
Unit Price
250
$1.10
3,000+
$1.09
Product Variant Information section
Available Packaging
- Tray Qty: 1+ / Unit Price: $1.16 / Stock: 0 Qty: 1+$1.16 Stock: 0
- Tray Qty: 250+ / Unit Price: $1.12 / Stock: 3,000 Qty: 250+$1.12 Stock: 3,000
- TraySelected Variant Qty: 1,250+ / Unit Price: $1.10 / Stock: 5,750 Qty: 250+$1.10 Stock: 5,750
- Tray Qty: 1,500+ / Unit Price: $1.10 / Stock: 0 Qty: 250+$1.10 Stock: 0
- Tray Qty: 1,500+ / Unit Price: $1.10 / Stock: 0 Qty: 250+$1.10 Stock: 0
- Tray Qty: 1,500+ / Unit Price: $1.10 / Stock: 0 Qty: 250+$1.10 Stock: 0
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount