text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F407ZGT7

STM32F Series 1 MB Flash 192 kB RAM ARM Based 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
STMicroelectronics STM32F407ZGT7 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 192kB
Speed: 168MHz
No of I/O Lines: 114
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Peripherals: CAN/Ethernet/I2C/I2S/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/USART/USB/Watchdog
Number Of Timers: 14
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 3(24-chx12-bit)
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,520
Singapore:
2,520
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
360
Multiple Of:
360
Total
$3,117.60
USD
Quantity
Unit Price
360+
$8.66
Product Variant Information section