text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L451RCT6

ARM Cortex-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
STMicroelectronics STM32L451RCT6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 160kB
Speed: 80MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SAI/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/PWM
Number Of Timers: 9
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160
Singapore:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
160
Multiple Of:
160
Total
$472.00
USD
Quantity
Unit Price
160
$2.95
320
$2.92
480
$2.91
640
$2.90
800+
$2.86
Product Variant Information section