UPD70F3742GC-UEU-AX in Tray by Renesas | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UPD70F3742GC-UEU-AX

V850ES Series 1024 kB Flash 60 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas UPD70F3742GC-UEU-AX - Technical Attributes
Attributes Table
Family Name: V850ES
Core Processor: V850ES
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 60kB
Speed: 32MHz
No of I/O Lines: 84
InterfaceType / Connectivity: CSI/I2C/UART
Peripherals: CSI/I2C/On-Chip-ADC/On-Chip-DAC/PWM/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 2.85V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The UPD70F3742GC-UEU-AX is a 32-bit single-chip microcontroller that includes the V850ES CPU core and peripheral functions such as ROM/RAM, a timer/counter, serial interfaces, an A/D converter, and a D/A converter.

In addition to high real-time response characteristics and 1 clock-pitch basic instructions, the V850ES/JG3 features multiply instructions, saturated operation instructions, bit manipulation instructions, etc., realized by a hardware multiplier, as optimum instructions for digital servo control applications.

Features:

  • Minimum instruction execution time:
    • 31.25 ns (operating with main clock (fXX) of 32 MHz)
    • General-purpose registers: 32 bits × 32 registers
  • CPU features:
    • Signed multiplication (16 × 16 → 32): 1 to 2 clocks
    • Signed multiplication (32 × 32 → 64): 1 to 5 clocks
    • Saturated operations (overflow and underflow detection functions included)
    • 32-bit shift instruction: 1 clock
    • Bit manipulation instructions
    • Load/store instructions with long/short format
  • Memory space:
    • 64 MB of linear address space (for programs and data)
    • External expansion: Up to 16 MB (including 1 MB used as internal ROM/RAM)
  • Interrupts and exceptions:
    • Non-maskable interrupts: 2 sources
    • Maskable interrupts: 55 sources
    • Software exceptions: 32 sources
    • Exception trap: 2 sources
  • I/O lines: I/O ports: 84
  • Timer function:
    • 16-bit interval timer M (TMM): 1 channel
    • 16-bit timer/event counter P (TMP): 6 channels
    • 16-bit timer/event counter Q (TMQ): 1 channel
    • Watch timer: 1 channel
    • Watchdog timer: 1 channel

Applications:

  • Home audio
  • Printers
  • Digital home electronics
  • Other consumer devices
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
180
Multiple Of:
90
Total
$2,424.60
USD
Quantity
Unit Price
180+
$13.47
Product Variant Information section