PIC18F4520-E/P in Tube by Microchip | 8 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

PIC18F4520-E/P

PIC18F Series 32 KB Flash 1.5 kB RAM 25 MHz 8-Bit Microcontroller - PDIP-40

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC18F4520-E/P - Caractéristiques techniques
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1.5kB
Speed: 25MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Style d'emballage :  PDIP-40
Méthode de montage : Through Hole
Fonctionnalités et applications
PIC18F4520-E/P is a 8-bit Microcontroller has 32 Kbytes of Flash Program Memory in a 40 Pin PDIP package. It has an industrial temperature range from (-40°C to +125°C).

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network. 16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Features:

  • CPU:
    • Up to 10 MIPS performance
    • C compiler optimized RISC architecture
    • 8 x 8 Single Cycle Hardware Multiply
  • System:
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
    • Wide operating Voltage range; 2.0 V to 5.5 V
  • NanoWatt Power Managed Modes:
    • Run, Idle and Sleep modes
    • Idle mode currents down to 5.8 uA typical
    • Sleep mode currents down to 0.1 uA typical
  • Analog Features: 
    • 10-bit ADC, 13 channels
    • 100K samples per second
    • Programmable Low Voltage Detection Module
    • Programmable Brown-out Reset module
    • Two Analog comparators with input multiplexing
  • EUSART module including LIN bus support
  • Four Timer Modules
  • Up to 5 PWM outputs
  • Up to 2 Capture / Compare

To learn more about the PIC18FX product family, Click Here

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
130
Multiples de :
10
Total 
971,10 $
USD
Quantité
Prix unitaire
10
$7.67
20
$7.62
30
$7.59
50
$7.55
100+
$7.47
Product Variant Information section