text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F21257SNFP#V2

R8C/24 48+2/2 52LQFP 10X10 -20TO+85C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F21257SNFP#V2 - Technical Attributes
Attributes Table
Core Processor: R8C
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 2.5kB
Speed: 20MHz
No of I/O Lines: 8
InterfaceType / Connectivity: I2C/LINbus/SIO/SSU/UART/USART
Peripherals: POR/POR/Voltage Detect
Number Of Timers: 5
Supply Voltage: 2.2V to 5.5V
Operating Temperature: -20°C to +85°C
Watchdog Timers: 1
Moisture Sensitivity Level: 1
Package Style:  LQFP-52
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$982.40
USD
Quantity
Unit Price
160+
$6.14
Product Variant Information section