Manufacturer Part #
VSMA1094250
VSMA Series 940 nm 1.5 A 56° Surface Mount High Power Infrared Emitting Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Reel Package Style:SMD-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VSMA1094250 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VSMA1094250 - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Angle of Half Intensity: | ±28° |
| Intensity: | 5300mW/sr |
| Forward (Drive) Current: | 5A |
| Forward Voltage: | 3.7V |
| Reverse Voltage[Vr]: | 5V |
| Rise Time: | 10ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SMD-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
600+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Package Style:
SMD-3
Mounting Method:
Surface Mount