Manufacturer Part #
VSOP38338
38 kHz 0.35 mA 2.5 - 5.5 V Preamplifier Circuit for IR Remote Control - QFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:QFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VSOP38338 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VSOP38338 - Technical Attributes
Attributes Table
| Supply Voltage: | 2.5V to 5.5V |
| Power Dissipation: | 10mW |
| Supply Current: | 0.35mA |
| Carrier Frequency: | 38kHz |
| Package Style: | QFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
3,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-8
Mounting Method:
Surface Mount