text.skipToContent text.skipToNavigation

Manufacturer Part #

EL817S1(C)(TU)-FV

EL817S SO 4PIN PHOTOTRANSISTOR PHOTOCOUPLER

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Everlight EL817S1(C)(TU)-FV - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 200mW
Output Type: Transistor
CTR-Min: 200%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  PDIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,500
Singapore:
13,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$69.45
USD
Quantity
Unit Price
1,500
$0.0463
4,500
$0.0452
15,000
$0.044
30,000
$0.0433
60,000+
$0.042
Product Variant Information section