Manufacturer Part #
19-213/G6C-BM1N2B/3T
Yellow Green 1.6 x 0.8 x 0.6 mm 45 mcd Clear 120° 2.35 V Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight 19-213/G6C-BM1N2B/3T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Everlight 19-213/G6C-BM1N2B/3T - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.35V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 45mcd |
| Viewing Angle: | 120° |
| Wavelength: | 575.5nm |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension: | H 0.6mm x L 1.6mm x W 0.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0215
9,000
$0.021
30,000
$0.0205
60,000
$0.0202
120,000+
$0.0196
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount