text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25RU3993-BQFT

ST25RU3993: 3.6 V 960MHz UHF RFID Single Chip Reader EPC Class1 Gen2 Compatible

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ST25RU3993-BQFT - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 960MHz
Supply Current: 180mA
Supply Voltage: 2.7V to 3.6V
Sensitivity: -90dBm
Frequency Range: 840MHz to 960MHz
Power Dissipation: 1.6W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$16,375.00
USD
Quantity
Unit Price
500+
$32.75