text.skipToContent text.skipToNavigation

 

Murata — RF Module Solutions

 

Infineon

 

Build the Future of Smart Buildings with Infineon

Design smarter, more secure, and energy-efficient systems

Infineon’s powerful portfolio of sensors, power management ICs, microcontrollers, and security solutions, are purpose-built for modern smart buildings.

At the heart of this portfolio is the XENSIV™ sensor family, enabling devices to detect and understand their surroundings with precision. These advanced sensors, when paired with Infineon microcontrollers such as the PSOC™ Control C3, form the cornerstone of intelligent system design. The result? Seamless data processing, secure communication, and high-efficiency actuation that directly address today’s most urgent challenges in building automation:

  • Energy efficiency
  • Cybersecurity
  • Infrastructure scalability

Whether you're optimizing HVAC systems, integrating predictive maintenance, or enhancing occupant safety and comfort, Infineon’s components ensure systems are faster to market, lower in cost, and higher in performance.

 

Free Whitepaper: Designing Smarter, More Efficient HVAC Systems with PSOC™ Control C3

To help engineers design the next generation of HVAC systems, Infineon has released a comprehensive whitepaper on the PSOC™ Control C3 microcontroller—a game-changing MCU optimized for motor control and security in HVAC and building applications.

Learn how the PSOC™ Control C3 empowers OEMs to:

  • Improve motor efficiency using advanced control architectures
  • Reduce system cost through deep integration of motor control and peripheral functions
  • Accelerate time-to-market with dedicated firmware libraries and reference designs
  • Meet cybersecurity standards with PSA Level 2 protection and over-the-air firmware updates

The whitepaper also includes real-world reference designs and proof-of-concept applications for air conditioning units and heat pumps.

Download the whitepaper now and start designing more intelligent, efficient systems today.

 

Featured Portfolios

PSOC™ 6 Arm® Cortex®-M4 / M0+

Built on an ultra-low-power architecture, these MCUs feature low-power design techniques to extend battery life up to a full week for battery powered applications. Infineon PSCC® 6 MCU delivers the highest level of protection defined by the Platform Security Architecture (PSA) from Arm. Designers can use the MCU’s rich analog and digital peripherals to create custom analog front-ends (AFEs) or digital interfaces for innovative system components such as MEMS sensors, electronic-ink displays. The PSOC® 6 MCU features the latest generation of industry-leading CapSense® capacitive-sensing technology, enabling modern touch and gesture-based interfaces that are robust and reliable.

Features

   

Applications

  • Dual Core CPU Architecture (150 MHz Arm Cortex-M4, 100 MHz Arm Cortex M0-p)
  • DMA Controllers
  • QSPI External Memory I/F
  • CapSense
  • I2C
  • UART
  • SPI
  • USB-FS
  • 12-bit SAR ADC
  • Low Power Comparator
  • RTC
  • Timer, Counter, PWM
  • Segment LCD
  • Crypto Accelerator (DES/TDES, AES, SHA, CRC, TRNG, RSA/ECC)
  • SWD/JTAG Program and Debug
  • OTP
  • Memory
  • -40 ºC to 85 ºC
  • Home Automation
  • Human Machine Interface
  • Wearables
  • Battery Powered Applications
  • Portable Medical
PSOC 6

PSOC™ Control C3M MCU

PSOC™ Control C3 enables real-time control and increased system efficiency of motor control and power conversion applications. This family of high-performance Arm® Cortex®-M33 MCUs enables designers to innovate, solve complex design problems and get their products to market faster than ever before. Typical applications include HVAC, home appliances, robotics, telecom and server power supplies, light electric vehicle chargers, solar inverters, and industrial automation.

Features

  • 180 MHz Arm® Cortex®-M33 with DSP and FPU
  • Memory: Up to 256kB Flash, 64kB SRAM, 16kB I-Cache
  • High-performance analog: 12-bit, 12-MSPS SAR ADC
  • Real-time control: 16 x 16-bit and 4 x 32-bit TCPWMs, 4-channel HRPWM with <100ps resolution, CORDIC math coprocessor
  • Packages: 48, 64 or 80pins

Applications

  • Building HVAC
  • Home appliances
  • Robots
  • Power Tools
  • Industrial Automation
PSOC Control C3M

AIROC™ Wi-Fi/BT Combo Connectivity

The AIROC™ Wi-Fi & Combos portfolio integrates IEEE 802.11a/b/g/n/ac/ax Wi-Fi and Bluetooth® 5.2 in a single-chip solution to enable small-form-factor IoT designs. AIROC™ Wi-Fi SOCs include on-chip MCUs, memory, and the networking protocols required for customers to easily create their own cloud-connected applications.

Features

  • Shared SDIO interface
  • 1x1 SB 11n/ac Wi-Fi
  • Bluetooth 5.1 with Mesh
  • Simultaneous dual band (RSDB)
  • Low power architecture
  • Clean 6G spectrum
  • Enhanced Range Boost
  • PCIe
  • Power saving by TWT
  • Current Product Analytics

Applications

  • Smart Door Lock
  • Smart Doorbell
  • IP Camera
  • Smart Speaker
AIROC CYW5557x

XENSIV™ 60GHz Radar

Thanks to their small form factor and low power consumption, Infineon’s highly integrated mmWave XENSIV™ 60GHz radar sensor solutions bring innovative, intuitive sensing capabilities to many applications. Radar has been demonstrated to be a powerful sensor for short range localization in surveillance, lighting, and smart home appliances. Additionally, Infineon’s 60 GHz radar sensor is also used for vital sign tracking in consumer electronics, healthcare, driver assistance, and industrial applications. All 60 GHz IoT radar sensors are optimized in size and come with Antennas in Package.

Features

  • 4.05 x 4.05 x 0.86 mm³ package size
  • 500 µm ball pitch size
  • 1 Tx 1 Rx AIP (90° HPBW)
  • 25 dB Tx-to-Rx isolation
  • 5 dBm output power
  • 3 dBi antenna gain
  • 12 dB Rx noise figure
  • 5.6 GHz ultra-wide bandwidth
  • 400 MHz/µs ramp speed
  • 12-bit ADC channel
  • 4 MSps ADC sampling
  • 50 MHz SPI interface
  • -20 to +70°C operating temperature

Applications

  • Smart building devices (door locks, doorbells, A/C)
  • Smart home devices (speakers, thermostats)
  • Smart appliances (refrigerators, kitchen machines)
  • Healthcare devices (baby monitors, sleep trackers)
  • Service robots (vacuums, lawn mowers)
  • Security devices (motion detectors, IP cameras)
  • Wearables (headphones, smartwatches)
  • Screen-based devices (TVs, notebooks)
XENSIV 60GHz Radar

XENSIV™ CO2 Sensors

As a global leader in sensor technology, Infineon has developed a CO2 sensor chip that provides accurate, real-time CO2 measurement thanks to superior MEMS technology. The MEMS-based CO2 sensor uses Infineon’s MEMS microphone which acts as a pressure sensor and is optimized for low frequency operation. The XENSIV™ PAS CO2 sensor module integrates a PAS transducer, a microcontroller, and a MOSFET on the PCB.

Features

  • Small form factor (14 x 13.8 x 7.5 mm³)
  • High accuracy (±30 ppm ±3% of reading)
  • Robust performance
  • SMD package delivered in tape and reel
  • Advanced compensation and self-calibration
  • Three interfaces: UART, I2C, PWM
  • Various configuration options

Applications

  • HVAC systems
  • Smart home & building appliances
  • Air quality monitors
XENSIV CO2 Sensor

OPTIGA™ Trust M MTR

A discrete security solution combined with a Matter provisioning service. It is Matter-certified and works with any MCU/SoC, making it easy to add secured Matter compatibility to existing IoT designs. Working closely with our partner Kudelski IoT, we offer late-stage personalized Device Attestation Certificate injection to give OEMs the flexibility to update DACs right up until the start of production.

Features

  • CSA Certified Matter certificates
  • Pre-provisioned TLS certificates
  • Based on CC EAL 6+ (high) certified HW
  • ECDH, ECDSA
  • ECC NIST Curves up to P521
  • Cryptographic toolbox
  • ECC 512 and RSA up to 2K key size
  • AES, HMAC and Key derivation
  • TRNG AIS-31 certified
  • Built-in crypto accelerator

Applications

  • Smart Door Lock
  • Smart Doorbell
  • IP Camera
  • Smart Speaker
OPTIGA Trust M MTR