Discover How High-SNR MEMS Devices Enable Emotion Detection in AI
Download Infineon’s latest whitepaper and explore the role of XENSIV™ MEMS microphones in next-generation audio sensing.
Are you looking to elevate the audio capabilities of your consumer electronics? Infineon’s XENSIV™ MEMS microphones are the gold standard for capturing audio signals with unmatched precision and quality. Built on Infineon’s industry-leading MEMS microphone chips and ASICs: the world’s best-selling microphone components. They set the benchmark for performance and reliability.
XENSIV™ MEMS microphones deliver a powerful combination of features that make them stand out from the competition: ultra-low self-noise (high SNR), minimal distortion (THD) even at high sound pressure levels (SPL), tight part-to-part phase and sensitivity matching, a flat frequency response with low LFRO (low frequency roll-off), and ultra-low group delay. With selectable power modes and an exceptionally compact package size, they are ideal for advanced consumer electronics as well as industrial applications like predictive maintenance and security.
To explore how high-SNR MEMS devices are enabling emotion detection in AI and transforming next-generation audio applications, download Infineon’s latest whitepaper: Enabling Emotion Detection in AI using High-SNR MEMS Devices.
Features
|
|
Applications
|
|
Featured MEMS Microphones
IM66D130M
Ultra-low power digital XENSIV™ MEMS microphone
• Strong acoustic performance with small footprint and low current consumption
• Clear audio signals even for high sound pressure levels
• Performance across wide frequency range for audio beams and algorithms
IM68D128B
Low power digital PDM XENSIV™ MEMS microphone
• Battery saving without compromising in acoustic performance
• Clear audio signals even for high sound pressure levels
• Highest precision of audio beams and algorithms
IM72D128
Ultra-high performance XENSIV™ MEMS microphone with very high dynamic range
• Crystal clear audio pick up of the quietest and the loudest sounds
• High ingress protection (IP57) at a microphone level
• Enablement of advanced audio features (ANC, transparent hearing, audio zoom, beamforming)
IM70A135
High performance analog XENSIV™ MEMS microphone
• Powerful far-field and low volume audio pick-up
• Crystal clear audio signals even in compact package size
• Enablement of advanced audio features (ANC, transparent hearing, audio zoom, beamforming)