The C6A RJ45 Field Plug Pro from Metz Connect provides reliable connections and is very simple to install on-site without requiring special tools.
Metz Connect offers the C6A RJ45 Field Plug Pro in a straight 180° version which has the part number 130E405032-E, and in a variable 360° version which has the part number 130E405042-E. Both types have a compact form factor which is suitable for multi-port applications and can be used in confined spaces.
To provide a reliable flow of data, both versions of the C6A RJ45 Field Plug Pro are shielded against external sources of EMI by a die-cast zinc housing. The C6A RJ45 Field Plug Pro offers the transmission technology features of Cat 6A in accordance with the ISO/IEC 11801 Ed.2.2:2011-06 standard Class EA, and is therefore suited for data transmission at rates up to 10Gbits/s.

C6A RJ45 Field Plug Pro: Die-cast zinc housing shields plug from EMI
Features
| Applications
|