text.skipToContent text.skipToNavigation

 

 

The 32-bit-Microcontroller TriCore™ family with its embedded safety and security features is the ideal platform for a wide range of automotive and industrial applications.

AURIX™ TriCore™ unites the elements of a RISC processor core, a microcontroller and a DSP in one single MCU. TriCore™-based products target a large variety of automotive application. These include the control of combustion engines, electrical and hybrid vehicles, transmission control units , chassis domains, braking systems, electric power steering systems, airbags, connectivity and advanced driver assistance systems to support the trend toward autonomous, clean and connected cars. The AURIX™ family delivers also the versatility required for the industrial sector, excelling in optimized motor control applications and signal processing.


32-bit TriCore™ AURIX™– TC3xx

With up to hexa-core high performance architecture and advanced features for security and functional safety, AURIX™ TC3xx family is ideal fit for domain control and data fusion applications supporting the next levels of autonomous driving.

 

Features

  • Performance increase from 3 to 6 cores
  • Developed in 40 nm for power consumption reduction
  • Scalable & backwards compatible to TC2xx
  • ISO 26262 compliant enabling ASIL-D level
  • Upgraded to Full EVITA support
  • Richer peripheral set
  • Full support of SOTA A/B swap

 

 

Target Applications

  • Inverter for H(EV)
  • High and low voltage DC-DC
  • Short and long range radar system
  • Connected gateway
  • Electric Power Steering (EPS)
  • LED Pixel lighting
  • Sensor fusion

 

 

 

 

 

Related Documents:

    Product Brochure
    Product Selection Guide
    Application Brochure

32-bit TriCore™ AURIX™– TC2xx

Safe and secure companion chip with ISO functional safety and EVITA FULL security standards. AURIX™ offers the highest scalability in performance, memory & peripherals across automotive applications

 

Features

  • Safety level up to ASIL-D
  • CPU: 133-300MHz
  • 1-3 CPUs  32-bit AURIX™ Tricore
  • Flash: 512k – 8MB Flash
  • RAM: 48k - 2.7MB RAM
  • Packages: 80 - 516 pins
  • Temperature: -40°C...+150°C
  • Connectivity and more

 

 

 

Target Applications

  • Powertrain for EV and hybrid
  • Electric Power Steering
  • Braking
  • ADAS
Trust-M

 

Related Documents:

    Product Brochure
    Product Selection Guide
    Application Brochure

32-bit TRAVEO™ T2G Arm® Cortex® for Body

TRAVEO™ T2G for body offers wide scalability and network connectivity built into a single Arm® Cortex®- M4 and dual Cortex®- M7. Performance has been enhanced from 400 DMIPS in TRAVEO™ T1G, to 1500 DMIPS in TRAVEO™ T2G.

 

Features

  • Scalability across memory size and pin count
  • Advanced security features with HSM
  • Dedicated Cortex®-M0+ for secure processing
  • Embedded flash in dual bank mode for FOTA requirements
  • Six power modes enabling ECUs to minimize overall power consumption

 

Target Applications

  • Communication gateway
  • Body control module
  • Climate control
  • Door module
  • Body electronic platform

 

 

 

 

Trust-Charge

 

Related Documents:

    Product Selection Guide

32-bit TRAVEO™ T2G Arm® Cortex® for Cluster

TRAVEO™ T2G Instrument Cluster offers higher display resolution, superior performance and multiple displays with dynamic content. All while using less power and less memory.

 

Features

  • Dual CPU subsystem
  • Integrated memories
  • Crypto engine
  • Functional safety for ASIL-B
  • Low-power 2.7-V to 5.5-V operation
  • Wakeup support
  • Clock sources
  • LCD Controller
  • Sound subsystem

 

 

 

 

Target Applications

  • Instrument Cluster
  • Display system

 

Related Documents:

    Product Selection Guide

32-bit PSoC™ Automotive Multitouch Arm® Cortex®-M0

PSoC™ Automotive Multitouch touchscreen controllers leverage the industry's broadest capacitive touch IP portfolio to deliver a new standard for performance to automotive touchscreens.

 

Features

  • Unmatched waterproofing capability
  • Thick glove and CAPSENSE™ button support
  • Fast refresh & scan rates
  • Low power consumption
  • Excellent accuracy & multi-finger linearity

 

 

 

Target Applications

  • Touchscreen display
  • Rotary dial
  • Slider and touchpad
  • Rear entertainment

 

Related Documents:

    Data Sheets

Automotive PSoC™ 4: 32-bit Arm® Cortex®-M0 MCU

Microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, programmable general-purpose continuous-time, and switched-capacitor analog blocks, and programmable connectivity.

 

Features

  • CapSense: Robust and reliable detection
  • Scalability: Complete portfolio, memory density
  • Multi-Sense Converter: MagSense (inductive)
  • Connectivity: SENT, LIN incl. 2 slaves, CAN/CAN FD
  • Security: CRYPTO with AES256, SHA, CRC, Pseudo and True Random number generator
  • AEC-Q100 Grade 3, 2, 1 With mission profile up to +150°C
  • Supporting documents and FMEDA for multiple devices
  • ISO 26262 Ready

Target Applications

  • Steering wheel HMI Infotainment / HVAC
  • Automotive interior & exterior HMI
  • Steering wheel HMI
  • Passenger Occupant Detection (POD)/Hands-on-Detection (HOD)
  • Liquid Level & Quality Sensing