Select Country
OptiMOS™ low-voltage power MOSFET 40V in PQFN 3.3x3.3 Source-Down package with industry leading RDS(on)
Infineon is extending the innovative Source-Down family with the IQE013N04LM6 1.35 mΩ, 40 V in a 3.3x3.3 PQFN package (also available in a Center-Gate version). This new best-in-class power MOSFET challenges the status quo in power density and form factor in end applications. Optimizing user experience in power tools, one design target is to minimize internal restriction on the PCB area to enable more ergonomic tool design. Moving the inverter from the handle into the head minimizes the volume of the motor housing. Torque can be kept at a reasonably high level to enable quick and easy action. With the design goal to achieve the smallest possible form factor of the motor drive circuit, a MOSFET case temperature of ~100°C is acceptable under the full load. Utilizing the performance advantages of the new IQE013N04LM6, a maximum power of 400 W can be achieved with optimized form factor while staying within the defined limits.
MOTIX™ fully programmable motor controller combining microcontroller and gate driver IC
The MOTIX™ IMD701A is Infineon’s fully programmable motor controller integrating XMC1404 microcontroller with 6EDL7141 3-phase gate driver IC in one package to enable the development of next generation battery operated products using BLDC or PMSM motors. With integrated precision power supply and current shunt amplifiers, many of the peripheral circuitry is no longer necessary allowing reduction in PCB space and improved system packaging possibilities.
Don’t miss this opportunity, register and stand a chance to win an evaluation board from us.
EVAL_IMD700A_FOC_3SH
EVAL_IMD700A_FOC_3SH featured IQE013N04LM6 (OptiMOS™ 6 40 V/1.5mΩ 3x3 corner gate, source-down) and MOTIX™ IMD701A integrated XMC1400 microcontroller and smart three-phase half-bridge MOSFET gate-driver. Perfect fit for applications such as Motor Control & Drives, Power Tools, Robotics – Production, Small Home Appliances, Three phase - 2 Level and Three phase control.
Features
Benefits
Related Documents:
Apply for a Free Board Now !