Free shipping over $100 USD. Conditions apply
Store Energy Efficiently with Power Inductors
Reliable and efficient, power inductors are passive components that feature a tightly coiled conductive wire to create a magnetic field and store energy. They contribute to minimal signal loss, effectively filter EMI interference and maintain steady current flow making them the preferred option for circuit with varying voltage. Finding the right high power inductor made easy with Future Electronics. We stock SMT power inductors from reputed manufacturers and in varied technical specifications to choose from.
More Information About Power Inductors
What is a Power Inductor?
Power inductors are important in applications where voltage conversion is necessary because they yield lower core losses. Power inductors are also used in order to store energy, provide lower signal loss in system design and filter EMI noise. A power inductor is an electronic component which receives as well as stores electrical energy by using a magnetic field. This magnetic field is usually created with a tightly coiled conductive wire. A power inductor maintains a steady current in an electrical circuit with a varying current and/or voltage.
Types of Power Inductors
There are many different kinds of power inductors. At Future Electronics we stock many of the most common types categorized by DC Resistance, Nominal Inductance, Tolerance, Maximum Rated Current, Case Size/Dimension, Packaging Type and Shielding. The parametric filters on our website can help refine your search results depending on the required specifications.
The most common values for Nominal Inductance are 4.7 µH, 10 µH and 22 µH. We also carry power inductors with Nominal Inductance up to 100 µH. DC Resistance can have a range between 0.0298 mΩ and 32 kΩ, with the most common power inductors having a DC Resistance of 20 mΩ or 40 mΩ.
Power Inductors from Future Electronics
Future Electronics has a full power inductor selection from several manufacturers that can be used to design a power supply inductor, high power inductors, SMD (surface mount) power inductors, high current inductor or for any circuit that may require a power inductor. Simply choose from the power inductor technical attributes below and your search results will quickly be narrowed in order to match your specific power inductor application needs.
If you have a preferred brand, we deal with several semiconductor manufacturers such as Cooper Bussmann, NIC Components, Sumida Electronics, TDK or Vishay, among other manufacturers. You can easily refine your power inductor product search results by clicking your preferred power inductor brand below from our list of manufacturers.
Applications for Power Inductors:
Power inductors have three main applications:
- Conducted EMI noise filter in AC inputs
- Low pass frequency noise filter for low frequency ripple current noise
- Energy storage in DC-to-DC converters.
SMD (surface mount) power inductors are used in order to store energy while filtering EMI currents with a low-loss inductance in applications where voltage conversion is performed.
Choosing the Right Power Inductor:
When you are looking for the right power inductors, with the FutureElectronics.com parametric search, you can filter the results by various attributes: by Tolerance (± 35 %, ± 30 %, ± 20 %,…), Maximum Rated Current (650 µA, 800 mA , 1.5 A,…) and Nominal Inductance (from 0.4 nH to 100 µH) to name a few. You will be able to find the right power inductor to design high power inductors, a power supply inductor, SMD (surface mount) power inductors or high current inductor.
Power Inductors in Production Ready Packaging or R&D Quantities
If the quantity of power inductors that you require is less than a full reel, we offer customers many of our power inductor products in tube, tray or individual quantities that will help you avoid unneeded surplus.
In addition, Future Electronics offers clients a unique bonded inventory program that is designed to eliminate potential problems that could arise from an unpredictable supply of products containing raw metals and products with long or erratic lead times. Talk with your nearest Future Electronics branch and find out more on how you can avoid possible shortages.