text.skipToContent text.skipToNavigation

Manufacturer Part #

UFM-01_EK

Multiple Function Sensor Development Tools

ECAD Model:
Mfr. Name: ScioSense
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
ScioSense UFM-01_EK - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: UFM-01
Supply Voltage: 4.5V to 5.5V
InterfaceType / Connectivity: UART
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$47.80
USD
Quantity
Unit Price
1
$47.80
4
$47.13
15
$46.51
25
$46.27
50+
$45.52
Product Variant Information section