text.skipToContent text.skipToNavigation

Manufacturer Part #

WIZFI360-EVB-SHIELD

WiFi Development Tools (802.11) Shield for Auduino Board for WIZFI360 Series

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIZnet WIZFI360-EVB-SHIELD - Technical Attributes
Attributes Table
Application Type: WiFi
Core Supported: WizFi360
Mounting Method: Through Hole
Features & Applications

WIZnet’s WizFi360 is a complete Wi-Fi® networking module with a built-in microcontroller core, for use in IoT devices and industrial applications.

APPLICATIONS
• IoT devices
• Air/water purifiers
• Smart devices
• Industrial systems

FEATURES
• Firmware may be upgraded over-the-air or via UART interface
• Station, SoftAP and SoftAP+Station operating modes
• Supports AirKiss with app
• WPA-PSK or WPA2-PSK encryption
• Operating-temperature range: -40°C to 85°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$57.54
USD
Quantity
Unit Price
3
$19.18
10
$18.99
25
$18.84
75
$18.66
150+
$18.44
Product Variant Information section