text.skipToContent text.skipToNavigation

Manufacturer Part #

3030TR

Single 10 mm Open Style SMT PCB Coin Cell Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Keystone 3030TR - Technical Attributes
Attributes Table
Battery Cell Size: Coin 10 mm
Mounting Style: Screw Mount
Termination Style: Screw
Mounting Method: Surface Mount
Pricing Section
Global Stock:
19,500
USA:
19,500
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
1,500+
$0.49
Product Variant Information section