text.skipToContent text.skipToNavigation

Manufacturer Part #

0311010.H

311 Series Fast-Acting 32 V 10 A Ø 6.4 x 31.8 mm Miniature Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0311010.H - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 10A
Operating Temp Range: -40°C to +85°C
Dimension: L  31.8mm x D  6.4mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.50
USD
Quantity
Unit Price
100
$0.35
400
$0.345
1,500
$0.335
3,000
$0.33
7,500+
$0.32
Product Variant Information section