text.skipToContent text.skipToNavigation

Manufacturer Part #

3403.0010.11

OMF250 Series Fast-Acting 250 V 0.25 A Non Resettable Fuse AEC-Q200 & IATF 16949

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3403.0010.11 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 0.25A
Operating Temp Range: -55°C to +125°C
Dimension: L  11mm x W  4.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
700
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.00
USD
Quantity
Unit Price
100
$1.29
300
$1.27
500
$1.26
1,500
$1.25
2,500+
$1.23
Product Variant Information section