text.skipToContent text.skipToNavigation

Manufacturer Part #

39212000000

392 Series Time Lag 250 V 2 A 8.5 x 8 mm TE5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2615
Product Specification Section
Littelfuse 39212000000 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 2A
Operating Temp Range: -40°C to +85°C
Dimension: L  8.5mm x W  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
105,000
USA:
105,000
8,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$392.00
USD
Quantity
Unit Price
1,400
$0.28
2,800
$0.275
7,000+
$0.27