Manufacturer Part #
BK1/S505-2.5-R
S505 Series Time Delay 250VAC 2.5 A Ø 5 x 20 mm Ceramic Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Eaton BK1/S505-2.5-R - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Response Characteristic: | Fast-Acting |
| Dimension: | L 20mm x D 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,161
USA:
3,161
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.103
500
$0.10
2,000
$0.0969
5,000
$0.0948
20,000+
$0.0896
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Surface Mount