text.skipToContent text.skipToNavigation

Manufacturer Part #

F1206B0R25FSTR

F1206B Series 1206 63 V 250 mA Surface Mount Thin Film Chip Fuse

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2426
Product Specification Section
KYOCERA AVX F1206B0R25FSTR - Technical Attributes
Attributes Table
Voltage Rating: 63V
Response Characteristic: Fast-Acting
Current Rating: 0.25A
Resistance: 0.75Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,515.00
USD
Quantity
Unit Price
3,000
$0.505
6,000+
$0.495