text.skipToContent text.skipToNavigation

Manufacturer Part #

KLDR003.TXP

KLDR Series Time Delay 300V 3 A Ø 10.3 x 38.1 mm Class CC POWR-GARD® Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse KLDR003.TXP - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Slo-Blo
Current Rating: 3A
Dimension: L  38.1mm x D  10.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$166.90
USD
Quantity
Unit Price
10
$16.69
30
$16.53
50
$16.46
100
$16.36
200+
$16.21
Product Variant Information section