text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.2500

FUP SOCKET 5X20/6.3X32

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0031.2500 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 19mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 30A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 19.5mm
Dimension: L  54.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,768.00
USD
Quantity
Unit Price
25
$8.93
75
$8.86
100
$8.84
250
$8.78
375+
$8.72
Product Variant Information section