text.skipToContent text.skipToNavigation

Manufacturer Part #

MAC12MG

MAC12M Series 12 A 600 V SMT Silicon Bi-Directional Thyristor - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Littelfuse MAC12MG - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.85V
On State Current [It]-Typ: 12A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 0.01mA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 12A
Hold Current [Ih]: 40mA
Peak Current-Max: 100A
Gate Trigger Voltage: 1.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,447
USA:
2,447
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.11
USD
Quantity
Unit Price
1
$1.11
40
$1.09
150
$1.08
400
$1.07
1,500+
$1.04
Product Variant Information section