text.skipToContent text.skipToNavigation

Manufacturer Part #

Q601E3

Q601E3 Series 1 A 600 V Bidirectional Sensitive & Standard TRIAC - TO-92

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse Q601E3 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 0.5mA
Gate Trigger Current [Igt]-Max: 10mA
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
40
$0.58
125
$0.565
300
$0.555
1,250
$0.54
3,000+
$0.52
Product Variant Information section