text.skipToContent text.skipToNavigation

Manufacturer Part #

T1635H-6T

T1635H Series 600 V 15 mA Ihold High Temperature Subberless Triac - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T1635H-6T - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.5V
On State Current [It]-Typ: 160A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 16A
Hold Current [Ih]: 35mA
Leakage Current: 50mA
Configuration: Single
Gate Trigger Voltage: 1V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,260.00
USD
Quantity
Unit Price
1,000
$0.635
2,000
$0.63
3,000
$0.625
4,000
$0.62
5,000+
$0.61
Product Variant Information section