text.skipToContent text.skipToNavigation

Manufacturer Part #

T1635T-8FP

T16T Series 800 V 16A Snubberless Logic Level and Standard TRIAC – T0-220FPAB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1336
Product Specification Section
STMicroelectronics T1635T-8FP - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
Off-State Voltage [Vdrm]: 800V
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 16A
Hold Current [Ih]: 40mA
Leakage Current: 60mA
Configuration: Single
Peak Current-Max: 4A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220FP (TO-220FPAB)
Pricing Section
Global Stock:
990
USA:
990
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.40
USD
Quantity
Unit Price
20
$1.12
50
$1.10
200
$1.07
500
$1.05
2,000+
$0.99
Product Variant Information section