Manufacturer Part #
T405Q-600H
T405Q Series 600 V 10 mA Ihold Through Hole Sensitive Triac - IPAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Tube Package Style:IPAK Mounting Method:Through Hole | ||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
STMicroelectronics T405Q-600H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T405Q-600H - Technical Attributes
Attributes Table
| Type: | Triac |
| On-State Voltage [Vtm]: | 1.5V |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 5µA |
| Gate Trigger Current [Igt]-Max: | 10mA |
| On-state RMS Current [Irms]-Max: | 4A |
| Hold Current [Ih]: | 10mA |
| Configuration: | Single |
| Peak Current-Max: | 38A |
| Gate Trigger Voltage: | 1.3V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | IPAK |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.184
6,000
$0.182
9,000
$0.181
12,000
$0.18
15,000+
$0.177
Product Variant Information section
Available Packaging
Package Qty:
3000 per Tube
Package Style:
IPAK
Mounting Method:
Through Hole