text.skipToContent text.skipToNavigation

Manufacturer Part #

T410-600B

T410 Series 600 Vdrm 4 A Logic Level Triac AC Switch Surface Mount - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
STMicroelectronics T410-600B - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.56V
On State Current [It]-Typ: 4A
Off-State Voltage [Vdrm]: 600V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 4A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The T410-600B is a 600 V 4 A Logic Level  AC Switch Surface Mount Triac.

Features:

  • It has RMS on-state current of 4 A
  • Average gate power dissipation 1 W
  • These have operating temparature range from - 40°C to + 125°C
  • Available in a fully insulated package

Applications:

  • AC inductive loads
  • Universal motors
  • Electrovalves
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
75
Total
$630.00
USD
Quantity
Unit Price
75
$0.225
375
$0.215
1,500
$0.21
9,375+
$0.20
Product Variant Information section