text.skipToContent text.skipToNavigation

Manufacturer Part #

1206L075/13.2WR

1206L Series 1206 13.2 V 750 mA Surface Mount POLYFUSE® Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1206L075/13.2WR - Technical Attributes
Attributes Table
Voltage Rating: 13.2V
Hold Current [Ih]: 0.75A
Trip Current: 1.5A
Resistance: 0.35Ω
Current Rating: 100A
Time to Trip: 0.2s
Rated Power: 0.6W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 4mm
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,430.00
USD
Quantity
Unit Price
3,000
$0.275
6,000
$0.27
15,000+
$0.265
Product Variant Information section