text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF300

RXEF Series 72 V 3 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Littelfuse RXEF300 - Technical Attributes
Attributes Table
Voltage Rating: 72V
Hold Current [Ih]: 3A
Trip Current: 6A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  23.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,086
USA:
10,086
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
40
$0.525
125
$0.515
400
$0.50
1,250
$0.49
4,000+
$0.47
Product Variant Information section