text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE160CA

TVS DIODE AXIAL LEAD - 1.5KE160CA BULK

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1.5KE160CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 152V
Clamping Voltage-Max: 219V
Directional: Bi-Directional
Power Dissipation: 1.5kW
Breakdown Voltage-Max: 168V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.00
USD
Quantity
Unit Price
1,200
$0.31
2,400
$0.305
6,000
$0.30
12,000+
$0.295
Product Variant Information section