text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMDJ100A-T7

ESD Suppressors / TVS Diodes 5kW 100V 10% Uni-Directional

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5.0SMDJ100A-T7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 111V
Clamping Voltage-Max: 162V
Directional: Uni-Directional
Power Dissipation: 6.5W
Reverse Leakage Current: 5mA
Peak Power: 5000W
Test Current: 1mA
Standoff Voltage: 100V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 123V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$405.00
USD
Quantity
Unit Price
500
$0.81
1,000
$0.80
1,500
$0.79
2,000
$0.785
2,500+
$0.77
Product Variant Information section