text.skipToContent text.skipToNavigation

Manufacturer Part #

AK3-430C

AK3 Series 490 V Bi-Directional Axial Through Hole TVS Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse AK3-430C - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 440V
Clamping Voltage-Max: 625V
Directional: Bi-Directional
Peak Output Current: 3000A
Reverse Leakage Current: 10µA
Test Current: 10mA
Standoff Voltage: 430V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 2nF
Breakdown Voltage-Max: 490V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
56
Multiple Of:
56
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,240.00
USD
Quantity
Unit Price
56+
$40.00
Product Variant Information section