text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW06-31RL

BZW06 Series 600 W 31 V Uni-Directional Axial Transil Diode - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BZW06-31RL - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Uni-Directional
Power Dissipation: 1.7W
Peak Output Current: 12A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 31V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 950pF
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$567.60
USD
Quantity
Unit Price
6,000
$0.0946
12,000
$0.093
18,000
$0.0921
24,000
$0.0915
30,000+
$0.0895
Product Variant Information section