Manufacturer Part #
ESDLC12VD3B-TP
ESDLC Series 350 W 28.6 V Bi-Directional Surface Mount TVS Diode - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components ESDLC12VD3B-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
06/04/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components ESDLC12VD3B-TP - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 13.3V |
| Clamping Voltage-Max: | 28.6V |
| Directional: | Bi-Directional |
| Peak Output Current: | 11A |
| Peak Power: | 350W |
| Standoff Voltage: | 12V |
| Reverse Current-Max: | 1µA |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 3pF |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.173
6,000
$0.17
9,000
$0.169
12,000
$0.168
15,000+
$0.166
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount