text.skipToContent text.skipToNavigation

Manufacturer Part #

P4SMA250A

P4SMA Series 400 W 250 V Uni-Directional SMT Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse P4SMA250A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 237V
Clamping Voltage-Max: 344V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 1.2A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 214V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 18pF
Breakdown Voltage-Max: 263V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$760.00
USD
Quantity
Unit Price
5,000
$0.152
10,000
$0.15
15,000
$0.149
20,000
$0.148
25,000+
$0.146