text.skipToContent text.skipToNavigation

Manufacturer Part #

S2303TR

TVS DIODE 3.3V 8V SOT23

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
SMC S2303TR - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 4V
Clamping Voltage-Max: 8V
Directional: Bi-Directional
Peak Output Current: 1A
Reverse Leakage Current: 200µA
Peak Power: 300W
Test Current: 1mA
Standoff Voltage: 3.3V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 600pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.30
USD
Quantity
Unit Price
3,000
$0.0591
9,000
$0.0576
12,000
$0.0572
30,000
$0.056
45,000+
$0.0548
Product Variant Information section