Manufacturer Part #
SA13CA-E3/54
500 W 13 V Bi DirectionalThrough Hole Transient Voltage Supressor Diode Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:DO-204AC (DO-15) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SA13CA-E3/54 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SA13CA-E3/54 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 14.4V |
| Clamping Voltage-Max: | 21.5V |
| Directional: | Bi-Directional |
| Power Dissipation: | 500W |
| Breakdown Voltage-Max: | 15.9V |
| Package Style: | DO-204AC (DO-15) |
| Mounting Method: | Through Hole |
Features & Applications
The SA13CA-E3/54 is a part of SA series TVS diodes. It has an operating temperature ranging from -55° C to +175° C and it comes in DO-204AC packaging.
Features:
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
4,000
$0.15
8,000
$0.149
12,000
$0.148
16,000
$0.147
20,000+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole