text.skipToContent text.skipToNavigation

Manufacturer Part #

SL15.TCT

SL Series Bi-Directional Surface Mount TVS Diode - SOT-23

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SL15.TCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 30V
Directional: Bi-Directional
Peak Output Current: 10A
Reverse Leakage Current: 1µA
Peak Power: 300W
Standoff Voltage: 15V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 5pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,070.00
USD
Quantity
Unit Price
3,000+
$0.345
Product Variant Information section