text.skipToContent text.skipToNavigation

Manufacturer Part #

SLD20-018-B

TVS Diode Single Bi-Dir 20V 5KW Automotive 2-Pin Case P-600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SLD20-018-B - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 22.2V
Clamping Voltage-Max: 32.4V
Directional: Bi-Directional
Power Dissipation: 5kW
Reverse Leakage Current: 10µA
Peak Power: 5kW
Test Current: 5mA
Standoff Voltage: 20V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 24.5V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.00
USD
Quantity
Unit Price
100
$1.39
300
$1.38
500
$1.37
1,500
$1.35
2,500+
$1.34
Product Variant Information section