text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T30A

SM15T Series 1500 W 30 V Uni Directional SMT Transil TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2609
Product Specification Section
STMicroelectronics SM15T30A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.5V
Clamping Voltage-Max: 53.5V
Directional: Uni-Directional
Peak Output Current: 187A
Reverse Leakage Current: 0.2µA
Peak Power: 1500W
Standoff Voltage: 25.6V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 31.5V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,475.00
USD
Quantity
Unit Price
2,500
$0.295
7,500
$0.29
12,500+
$0.285