text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T68A

SM15T Series 1500 W 68 V Uni Directional Surface Mount TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2404
Product Specification Section
STMicroelectronics SM15T68A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 64.6V
Clamping Voltage-Max: 92V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 83A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 58.1V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 71.4V
Package Style:  SMC (DO-214AB)
Features & Applications
The SM15T68A is a Unidirectional Transil Diodes designed to provide high overvoltage protection by clamping action. These devices are generally used against surges below 1500 W (10/1000 µs).

Its instantaneous response to transient overvoltage makes this device particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.

Features:

  • Peak pulse power:
    • 1500 W (10/1000 μs)
    • 10 kW (8/20 μs)
  • Breakdown voltage range: from 6.8 V to 220 V
  • Unidirectional and bidirectional types
  • Low leakage current:
    • 0.2 μA at 25 °C
    • 1 μA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tjmax:
  • 1250 W (10/1000 μs)
  • JEDEC registered package outline
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$2,362.50
USD
Quantity
Unit Price
2,500
$0.32
7,500
$0.315
12,500+
$0.31