Manufacturer Part #
SM30T35AY
SM30TY Series 3000 W 35 V Uni-Directional SMT Automotive Transil Diode -DO-214AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2215 | ||||||||||
Product Specification Section
STMicroelectronics SM30T35AY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SM30T35AY - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 33.3V |
| Clamping Voltage-Max: | 48.4V |
| Directional: | Uni-Directional |
| Peak Output Current: | 62A |
| Reverse Leakage Current: | 0.2µA |
| Test Current: | 1mA |
| Standoff Voltage: | 30V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Breakdown Voltage-Max: | 36.9V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500
$0.455
5,000
$0.445
7,500+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount